895-108-523-803

Heilind Number:EDA895-108-523-803
Manufacturer:EDAC
Manufacturer Number:895-108-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-523-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCB assembly. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of premium Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The 108 positions offer ample room for secure connections, while the straight mount orientation allows for easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications, making it an essential component in your electronic projects.