895-108-523-808

Heilind Number:EDA895-108-523-808
Manufacturer:EDAC
Manufacturer Number:895-108-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-523-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers seamless connectivity for your PCBs. The straight mount orientation and 108 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance. Upgrade your setup with this essential component, perfect for professionals in the electronics industry.