895-108-523-812

Heilind Number:EDA895-108-523-812
Manufacturer:EDAC
Manufacturer Number:895-108-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-523-812

Detailed Description

Enhance your connections with this high-performing Card Edge Connector, designed for seamless board-to-board PCB integration. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any environment. Boasting two rows of 108 positions each, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.