895-108-524-512

Heilind Number:EDA895-108-524-512
Manufacturer:EDAC
Manufacturer Number:895-108-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-524-512

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector, meticulously designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. The connector boasts two rows with a total of 108 positions, allowing for extensive data transmission and power delivery. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable connectivity over time. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Whether you're building a new project or upgrading existing systems, this connector, with a straight mount orientation, is a perfect choice. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Stay ahead in your connectivity needs with this essential component.