895-108-525-201

Heilind Number:EDA895-108-525-201
Manufacturer:EDAC
Manufacturer Number:895-108-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-525-201

Detailed Description

Upgrade your connectivity with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation with two rows for easy installation. With a total of 108 positions and a pitch of .1 inches, it offers ample room for connecting various components. The housing is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. Copper alloy contacts guarantee optimal conductivity, while an amperage of 3A supports high-performance applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB designs with this essential component.