895-108-525-802

Heilind Number:EDA895-108-525-802
Manufacturer:EDAC
Manufacturer Number:895-108-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing touch but also ensures reliable power delivery with an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, this connector guarantees durability and efficient signal transmission. With two rows, each spaced at 0.2 inches, and a total of 108 positions, it provides ample connectivity options for your PCB setup. Its straight mount orientation and a pitch of 0.1 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.