895-108-525-812

Heilind Number:EDA895-108-525-812
Manufacturer:EDAC
Manufacturer Number:895-108-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-525-812

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 108 positions each, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration into your designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.