895-108-541-512

Heilind Number:EDA895-108-541-512
Manufacturer:EDAC
Manufacturer Number:895-108-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-541-512

Detailed Description

Enhance your circuit connectivity with our premium Board To Board PCB Connector. Designed for seamless integration between PCBs, this high-performance connector features 108 positions in a dual-row layout, ensuring optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Copper alloy contacts provide excellent conductivity, while an amperage rating of 3A supports reliable power delivery. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Upgrade your electronic assemblies with this essential component for seamless performance and connectivity.