895-108-541-803

Heilind Number:EDA895-108-541-803
Manufacturer:EDAC
Manufacturer Number:895-108-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-541-803

Detailed Description

Enhance connectivity in your electronic setups with this high-performing board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into your systems with two rows of 108 positions each, guaranteeing efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor applications. Upgrade your connectivity game with this essential component.