895-108-542-508

Heilind Number:EDA895-108-542-508
Manufacturer:EDAC
Manufacturer Number:895-108-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-542-508

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety and longevity. With two rows of 108 positions each, this connector offers ample space for seamless data transmission. The contact material, made of Copper Alloy, ensures reliable and efficient conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its .1 inch pitch and .2 inch row spacing to deliver precision and stability to your PCB connections. Ideal for demanding industrial applications, this connector is a must-have for any electronic setup.