895-108-542-802

Heilind Number:EDA895-108-542-802
Manufacturer:EDAC
Manufacturer Number:895-108-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-542-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 108 positions across 2 rows, ensuring efficient data transfer. The sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts guarantee reliable performance, while the black color adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this straight mount orientation connector, a must-have for any tech enthusiast.