895-108-544-512

Heilind Number:EDA895-108-544-512
Manufacturer:EDAC
Manufacturer Number:895-108-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-544-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 108-position Board-to-Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power and data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Its straight mount orientation and dual rows make it easy to install and use, while its sleek black color adds a professional touch to your PCB assemblies. Upgrade your design with this essential component, perfect for demanding environments where precision and durability are paramount.