895-108-556-201

Heilind Number:EDA895-108-556-201
Manufacturer:EDAC
Manufacturer Number:895-108-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 108 positions spread across two rows with a pitch of .1 inches, ensuring precise and efficient connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in demanding environments. Engineered with copper alloy contacts, it offers superior conductivity and reliability. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and compatible with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Elevate your PCB design with this high-performance connector.