895-108-556-512

Heilind Number:EDA895-108-556-512
Manufacturer:EDAC
Manufacturer Number:895-108-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-556-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts, ensuring reliable power delivery. With two rows and 108 positions, it offers ample connectivity options for your project. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in a wide temperature range (-40 to 105 °C), it is ideal for various environments. Trust in our connector for efficient and secure card edge connections, whether for industrial or consumer electronics applications. Elevate your PCB design with this essential component.