895-108-556-807

Heilind Number:EDA895-108-556-807
Manufacturer:EDAC
Manufacturer Number:895-108-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-556-807

Detailed Description

Effortlessly connect your PCBs with our high-performance Board To Board PCB Connectors in sleek black. Featuring 108 positions in a 2-row configuration, these connectors ensure seamless data transmission with a reliable amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee longevity and stability even in challenging environments. The .1-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Trust in their quality and precision for efficient connectivity solutions.