895-108-556-812

Heilind Number:EDA895-108-556-812
Manufacturer:EDAC
Manufacturer Number:895-108-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-556-812

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 108 positions, it offers ample space for seamless connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating smoothly in a temperature range of -40 to 105 °C, it's perfect for various environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, allow for easy installation. Upgrade your setup with this essential component for a seamless and efficient PCB assembly process.