895-108-558-203

Heilind Number:EDA895-108-558-203
Manufacturer:EDAC
Manufacturer Number:895-108-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-558-203

Detailed Description

Achieve seamless board-to-board connections with this high-performance connector. Boasting a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of 108 positions each, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity solutions.