895-108-558-508

Heilind Number:EDA895-108-558-508
Manufacturer:EDAC
Manufacturer Number:895-108-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless data transmission. The right-angle mount orientation and 108 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Elevate your electronic projects with this essential connector.