895-108-558-803

Heilind Number:EDA895-108-558-803
Manufacturer:EDAC
Manufacturer Number:895-108-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-558-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within your devices, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability and safety in operation. With two rows of copper alloy contacts, it offers a total of 108 positions for efficient signal transmission. The right-angle mount orientation and 0.1-inch pitch make it ideal for space-saving installations on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this durable and versatile component.