895-108-558-804

Heilind Number:EDA895-108-558-804
Manufacturer:EDAC
Manufacturer Number:895-108-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With two rows providing a total of 108 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation facilitates easy installation onto your PCB. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches, meeting industry standards for precision. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various environments. Upgrade your connectivity solutions today with this essential component.