895-108-558-812

Heilind Number:EDA895-108-558-812
Manufacturer:EDAC
Manufacturer Number:895-108-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 108 positions, ensuring comprehensive connectivity. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating conditions, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the connector offers a pitch of .1 in and row spacing of .2 in, enabling efficient and secure connections. Its right-angle mount orientation is ideal for space-saving installations. The contact material, Copper Alloy, ensures excellent conductivity, while the sleek black color adds a professional touch to your PCB layout. Whether for commercial or industrial use, this connector is a must-have for seamless data transmission and power delivery in your electronic projects. Elevate your connectivity solutions with this top-of-the-line PCB connector.