895-108-559-212

Heilind Number:EDA895-108-559-212
Manufacturer:EDAC
Manufacturer Number:895-108-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for optimal functionality and durability. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in challenging environments. With two rows of 108 contact positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component.