895-108-559-502

Heilind Number:EDA895-108-559-502
Manufacturer:EDAC
Manufacturer Number:895-108-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-559-502

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 108 positions, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees reliable performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation allows for space-saving connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal connectivity and performance.