895-108-559-512

Heilind Number:EDA895-108-559-512
Manufacturer:EDAC
Manufacturer Number:895-108-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-559-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 108 positions spread across two rows, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments. The copper alloy contact material and a pitch of .1 inches provide excellent conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications in industries like automotive, telecommunications, and more. Elevate your connectivity solutions with this essential component.