895-108-560-512

Heilind Number:EDA895-108-560-512
Manufacturer:EDAC
Manufacturer Number:895-108-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-560-512

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission with an amperage of 3A. Its dual-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration into your PCB setup. Boasting 108 positions and contact material made of durable Copper Alloy, it guarantees secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solution with this essential component.