895-110-520-212

Heilind Number:EDA895-110-520-212
Manufacturer:EDAC
Manufacturer Number:895-110-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-520-212

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any environment. With two rows of copper alloy contacts, offering a total of 110 positions at a pitch of .1 inches, it provides reliable and efficient signal transmission. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Elevate your PCB connectivity with this essential component.