895-110-520-504

Heilind Number:EDA895-110-520-504
Manufacturer:EDAC
Manufacturer Number:895-110-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-520-504

Detailed Description

Enhance your connectivity with this high-performing Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features 110 positions with a pitch of .1 inches, offering optimal signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all environments, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality construction for efficient board-to-board connections that meet your needs.