895-110-520-804

Heilind Number:EDA895-110-520-804
Manufacturer:EDAC
Manufacturer Number:895-110-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek black hue. Designed for seamless integration, it features a double-row layout with 110 positions for robust and efficient linking. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments, even in temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise and stable connections are guaranteed. The contact material, crafted from Copper Alloy, further enhances conductivity, while the straight mount orientation offers ease of installation. Perfect for a wide range of applications, this connector is a must-have in any technological setup.