895-110-521-201

Heilind Number:EDA895-110-521-201
Manufacturer:EDAC
Manufacturer Number:895-110-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for optimal functionality, its 110 positions and 2 rows offer seamless integration for a variety of applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power transmission and stability. Upgrade your PCB setup with this essential component for seamless data transfer and connectivity.