895-110-521-203

Heilind Number:EDA895-110-521-203
Manufacturer:EDAC
Manufacturer Number:895-110-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, this connector offers a total of 110 positions for efficient signal transmission. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your connectivity solutions with this top-tier connector, ideal for a wide range of applications in the electronics industry.