895-110-521-502

Heilind Number:EDA895-110-521-502
Manufacturer:EDAC
Manufacturer Number:895-110-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-521-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features 110 positions across two rows, ensuring seamless data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability even in harsh environments, while the copper alloy contact material provides efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your setup with this essential component for streamlined and secure board-to-board connections.