895-110-521-504

Heilind Number:EDA895-110-521-504
Manufacturer:EDAC
Manufacturer Number:895-110-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-521-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Its sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing ensure both reliability and style. With two rows and a total of 110 positions, this connector offers ample connectivity for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component today.