895-110-521-512

Heilind Number:EDA895-110-521-512
Manufacturer:EDAC
Manufacturer Number:895-110-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-521-512

Detailed Description

Elevate your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 110 positions, ensuring optimal signal transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a professional aesthetic. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is meticulously constructed from Copper Alloy, enhancing conductivity and reliability. Whether for industrial or commercial applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for secure and stable installation. Upgrade your PCB assembly with this essential component, a testament to quality and performance in modern connectivity solutions.