895-110-521-802

Heilind Number:EDA895-110-521-802
Manufacturer:EDAC
Manufacturer Number:895-110-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-521-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring two rows of 110 positions each, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation on your PCB. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector, essential for achieving optimal performance in your electronic devices.