895-110-521-803

Heilind Number:EDA895-110-521-803
Manufacturer:EDAC
Manufacturer Number:895-110-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 110 positions across 2 rows, ensuring efficient signal transmission. The straight mount orientation and 0.1" pitch make installation a breeze, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in challenging environments. Crafted with precision, the copper alloy contacts offer optimal conductivity, supported by an amperage of 3A. With a wide operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Trust in its quality for seamless board-to-board connections in your projects.