895-110-521-804

Heilind Number:EDA895-110-521-804
Manufacturer:EDAC
Manufacturer Number:895-110-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-521-804

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. With two rows of Copper Alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers a total of 110 positions for seamless board-to-board connections. Designed for straight mounting orientation, it is easy to install and guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it is reliable even in harsh environments. Upgrade your electronic projects with this essential connector.