895-110-521-808

Heilind Number:EDA895-110-521-808
Manufacturer:EDAC
Manufacturer Number:895-110-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-521-808

Detailed Description

Easily connect and secure your PCB components with this high-quality card edge connector. Designed for maximum efficiency, this connector features two rows with a spacing of 0.1 inches, offering a total of 110 positions for seamless connectivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With copper alloy contact material, it guarantees reliable performance, even in harsh conditions. Suitable for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup.