895-110-523-502

Heilind Number:EDA895-110-523-502
Manufacturer:EDAC
Manufacturer Number:895-110-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 110 positions with two rows for efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and technology. Upgrade your setup with this essential component for seamless and secure board-to-board connections.