895-110-523-512

Heilind Number:EDA895-110-523-512
Manufacturer:EDAC
Manufacturer Number:895-110-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures optimal durability and safety. With two rows and 110 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the precise pitch and row spacing of .1 and .2 inches, respectively, facilitate easy integration. Designed for straight mount orientation, it's perfect for various PCB assembly applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.