895-110-525-502

Heilind Number:EDA895-110-525-502
Manufacturer:EDAC
Manufacturer Number:895-110-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-525-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transfer at an amperage of 3A. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, this connector offers a total of 110 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Ideal for demanding applications, it's the perfect choice for secure and efficient PCB connections.