895-110-525-802

Heilind Number:EDA895-110-525-802
Manufacturer:EDAC
Manufacturer Number:895-110-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-525-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features a dual-row layout with 110 positions, ensuring ample connectivity options. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in this connector for efficient and secure data transmission in your projects.