895-110-540-201

Heilind Number:EDA895-110-540-201
Manufacturer:EDAC
Manufacturer Number:895-110-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-540-201

Detailed Description

Enhance your PCB connections with our high-quality board-to-board card edge connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any application. With two rows and a total of 110 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it is easy to install on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.