895-110-540-212

Heilind Number:EDA895-110-540-212
Manufacturer:EDAC
Manufacturer Number:895-110-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-540-212

Detailed Description

Enhance connectivity within your electronic devices using this high-performance 110-position Board To Board PCB Connector. Designed for seamless integration, its two rows of copper alloy contacts ensure reliable transmission, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB or card edge connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.