895-110-540-512

Heilind Number:EDA895-110-540-512
Manufacturer:EDAC
Manufacturer Number:895-110-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-540-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 110 positions with a pitch of .1 inches, offering reliable and precise contact between boards. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating conditions, from -40 to 105°C. With a straight mount orientation and dual rows for efficient organization, it's the perfect solution for your electronic assembly needs. Crafted with copper alloy contacts, it guarantees optimal conductivity for smooth data transmission. Upgrade your PCB setup with this essential component, ideal for various applications in the electronics industry.