895-110-541-201

Heilind Number:EDA895-110-541-201
Manufacturer:EDAC
Manufacturer Number:895-110-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Black Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and safe operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration onto your circuit board. Boasting 110 positions, it provides ample connectivity options for your devices. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for various applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.