895-110-541-802

Heilind Number:EDA895-110-541-802
Manufacturer:EDAC
Manufacturer Number:895-110-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-541-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Featuring a compact design with two rows and 110 positions, it ensures efficient data transfer in electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability. The .1 inch pitch and .2 inch row spacing facilitate seamless integration, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.