895-110-541-803

Heilind Number:EDA895-110-541-803
Manufacturer:EDAC
Manufacturer Number:895-110-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-541-803

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with an amperage of 3 A. Its durable construction, with copper alloy contact material, guarantees long-lasting use in industrial settings. With two rows of 110 positions, it allows for efficient data transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Designed for optimal functionality, this connector maintains stability even in extreme temperatures ranging from -40 to 105 °C, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this essential connector.