895-110-541-804

Heilind Number:EDA895-110-541-804
Manufacturer:EDAC
Manufacturer Number:895-110-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating 110 positions for seamless data transfer. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments, with an impressive temperature range of -40 to 105 °C. Made with precision, the connector boasts copper alloy contact material for reliable conductivity. Its straight mount orientation offers ease of installation, making it an essential component for any electronic setup. Elevate your connectivity with this top-tier PCB connector.