895-110-541-812

Heilind Number:EDA895-110-541-812
Manufacturer:EDAC
Manufacturer Number:895-110-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-541-812

Detailed Description

Enhance your PCB connections with our cutting-edge Black Card Edge Connector, designed for seamless integration in electronic devices. With a sleek housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 110 positions for comprehensive connectivity. The contact material, made of Copper Alloy, ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a reliable choice for your PCB assembly needs.