895-110-542-502

Heilind Number:EDA895-110-542-502
Manufacturer:EDAC
Manufacturer Number:895-110-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-542-502

Detailed Description

Enhance connectivity in your electronic systems with our Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows and a pitch of .1 inch, it offers a reliable connection for your PCBs. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. With 110 positions, it accommodates multiple connections, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance and reliability even in challenging environments. Upgrade your system with this essential component today.